C50285-000

Heilind Number:RYCC50285-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C50285-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A1191-22-MST9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C50285-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYCC50285-000

Detailed Description

Enhance your industrial operations with this high-performance 22 AWG Multiconductor Industrial Cable. Engineered for durability and efficiency, it features a Modified Radiation Cross-linked ETFE Polymer jacket and Tin-Coated Copper conductors, ensuring reliable power transmission even in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of applications. Trust in its quality construction for seamless connectivity in your electrical power systems.