C612943001

Heilind Number:RYCC612943001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C612943001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C062CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C612943001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:.75 mm²
SKU:RYCC612943001

Detailed Description

Elevate your industrial power connections with this high-performance multiconductor cable, crafted for durability and reliability in demanding environments. Operating at a robust 600 V AC, it ensures efficient power transmission, while its .75 mm² wire size and tin-plated copper conductors guarantee optimal conductivity. Engineered with a Halogen-Free Polymer jacket, it prioritizes safety and environmental responsibility. With an operating temperature range of -30 to 105 °C, it remains steadfast in extreme conditions. This cable, compliant with VG-95218-T028-C062CK3100 standards, is a top choice for essential electrical applications in various industries. Trust in its quality for seamless power distribution.