C624463001

Heilind Number:RYCC624463001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C624463001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D009CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C624463001
Voltage:600 V AC
Wire Size:1.2 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCC624463001

Detailed Description

Experience efficient power transmission with our high-quality multiconductor industrial cable. Designed for industrial applications, this cable is capable of handling up to 600 V AC, making it suitable for a wide range of power requirements. The 1.2 mm² tin-plated copper conductors ensure optimal conductivity, while the halogen-free polymer jacket provides both durability and safety. Operating smoothly in temperatures ranging from -40 to 150 °C, this cable is a reliable choice for demanding environments. With its VG-95218-T028-D009CK3100 compliance, you can trust in its performance and quality. Whether you're powering machinery or connecting industrial equipment, this cable is the perfect solution for your electrical power needs.