C682193001

Heilind Number:RYCC682193001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C682193001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D012CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C682193001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
Wire Size:6 mm²
SKU:RYCC682193001

Detailed Description

Power up your industrial applications with this high-performance multiconductor cable. Designed for durability and reliability, it features a voltage rating of 600 V AC, making it ideal for demanding environments. The .6 mm² wire size and tin-plated copper conductor ensure efficient power transmission, while the halogen-free polymer jacket provides enhanced safety. With an operating temperature range of -40 to 150 °C, this cable is suitable for use in a wide variety of industrial settings. Trust in its VG-95218-T028-D012CK3100 certification for quality assurance. Upgrade your electrical systems with this essential component.