C69732-000

Heilind Number:RYCC69732-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C69732-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A1111-16-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C69732-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Wire Color:White
Jacket Color:White
SKU:RYCC69732-000

Detailed Description

Enhance your electrical systems with our high-performance 16 AWG wire, designed for industrial applications. With a durable Radiation-Crosslinked ETFE Polymer jacket and tin-coated copper conductors, this cable ensures reliable power transmission even in harsh environments. Operating at voltages of 600 V AC and temperatures ranging from -65 to 150 °C, it offers versatility and resilience. The pristine white color of both the wire and jacket adds a clean and professional touch to your installations. Trust in the quality and efficiency of this cable for all your power and industrial needs.