| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem C74367-000 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 225 °C, -67 - 437 °F |
| Compatible Cable Diameter: | 19 - 30.48 mm, .75 - 1.2 in |
| Tubing Type: | Ladder |
| Part Aliases: | HT-SCE-1K-1-1/2-2.0-S1-9 |
| SKU: | RYCC74367-000 |
C74367-000
| Heilind Number: | RYCC74367-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | C74367-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our 2-inch white printable shrink tubing, designed for efficient labeling and identification. With a 2:1 shrink ratio and an operating temperature range of -55 to 225°C (-67 to 437°F), this tubing offers reliable performance in various environments. It accommodates cable diameters ranging from 0.75 to 1.2 inches (19 to 30.48 mm) and features a ladder design, perfect for wire and cable marking. Elevate your labeling process with this high-quality solution, ideal for a wide range of applications in the industrial and commercial sectors.

