| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem C857260001 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | 20.95 - 33.02 mm, .825 - 1.3 in |
| Tubing Type: | Ladder |
| Part Aliases: | TMS-SCE-1K-1-1/2-2.0-S1-4 |
| SKU: | RYCC857260001 |
C857260001
| Heilind Number: | RYCC857260001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | C857260001 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our high-quality Ladder Shrink Tubing in a vibrant yellow hue. This durable tubing, with a 3:1 shrink ratio, is designed for seamless application on cables ranging from .825 to 1.3 inches in diameter. Operating flawlessly in temperatures from -55 to 135°C (-67 to 275°F), it ensures reliable performance in various environments. Perfect for wire and cable marking, it offers a convenient solution for organizing and labeling cables effectively. Upgrade your labeling process with this essential accessory for streamlined cable management.

