C88309-000

Heilind Number:RYCC88309-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:C88309-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0111-24-97

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem C88309-000
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Violet
SKU:RYCC88309-000

Detailed Description

Elevate your wiring projects with this high-performance 24 AWG hook-up wire. Featuring a durable white jacket with violet striping, it not only stands out for easy identification but also offers reliable insulation and protection. The tin-coated copper conductor ensures optimal conductivity, while the radiation-crosslinked, modified ETFE insulation is designed to withstand extreme temperatures ranging from -65 to 150 °C. With a rated voltage of 600 V, this wire is suitable for a wide range of applications in various industries. Trust in its quality and performance for your next project.