CA6205-000

Heilind Number:RYCCA6205-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CA6205-000
ECAD Model:
3D Model

Description:

SGRS-2-58

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CA6205-000
Color:Red
Wire Size:12 - 14 AWG, 2 - 4 mm², 4000 - 8000 CMA
Insulated:Yes
Product:Splices
Product Type:SolderGrip
SKU:RYCCA6205-000

Detailed Description

Enhance your electrical connections with our SGRS-2-58 Crimp Splice in vibrant red. Designed for optimal performance, this splice accommodates wire sizes ranging from 12 to 14 AWG, 2 to 4 mm², and 4000 to 8000 CMA, ensuring versatility in various applications. Its insulated construction guarantees safety and reliability. Perfect for professionals and DIY enthusiasts alike, this SolderGrip splice offers a seamless and durable solution for your crimping needs. Elevate your projects with ease and efficiency using this essential connector.