RW-200-E-1/8-0-SP

Heilind Number:RYCCB03294012
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RW-200-E-1/8-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

RW-200-E-1/8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RW-200-E-1/8-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-40 - 200 °C
Product:Heat Shrink Tubing
Recovered Diameter:.063 in, 1.57 mm
Expanded Diameter:.125 in, 3.18 mm
Part Aliases:RW-200-E-1/8-0-SP
SKU:RYCCB03294012

Detailed Description

Enhance the durability and longevity of your cables with our high-quality Heat Shrink Tubing. Crafted from durable crosslinked fluoroelastomer, this tubing offers exceptional protection against abrasion and wear. With a shrink ratio of 2:1 and a shrink temperature of 175°C, it ensures a secure fit around your cables, even in high-temperature environments. Operating seamlessly in a wide temperature range from -40 to 200°C, it's perfect for various applications. The tubing's recovered diameter of 1.57mm (.063 in) and expanded diameter of 3.18mm (.125 in) makes it versatile for different cable sizes. RoHS compliant and in sleek black, it's both environmentally friendly and visually appealing. Upgrade your wire and cable management with this essential heat shrink tubing.