| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RW-200-E-1/2-0-SP |
| Color: | Black |
| Material: | Crosslinked Fluoroelastomer |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -40 - 200 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.4 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| Part Aliases: | RW-200-E-1/2-0-SP |
| SKU: | RYCCB03374007 |
RW-200-E-1/2-0-SP
| Heilind Number: | RYCCB03374007 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RW-200-E-1/2-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your wiring with our RW-200-E-1/2-0-SP Heat Shrink Tubing. Crafted from black crosslinked fluoroelastomer, this tubing boasts a 2:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 175°C and an operating temperature range of -40 to 200°C, it offers reliable protection in various environments. Its high-quality construction not only safeguards against abrasion but also provides excellent chemical resistance. Suitable for a range of applications, this heat shrink tubing is a versatile solution for your wire and cable management needs. Rest assured, it complies with RoHS standards, making it a safe and environmentally friendly choice. Upgrade your setup with this essential component for long-lasting and efficient performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2024 | P-24-027256 - Product marking process upgrade. Whilst there is no requirement in the product specification RW-3037 to test the print quality, we have done additional testing to compare the older marking with the new marking to ensure the marking quality is fit for purpose. This change is with immediate effect. There is no change to form, fit, or function. | Download | |||
| 09/30/2024 | P-24-026526 - Change of manufacturing site for one raw material. hange of manufacturing site for one raw material. The material is from the current supplier, to the the same grade, and manufactured at a different plant location. Change of manufacturing location for existing supplier for an additional raw material and qualification of secondary supplier for supply chain robustness. Material is to same grade. | Download | |||

