RW-200-E-1-0-SP

Heilind Number:RYCCB03434010
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RW-200-E-1-0-SP
ECAD Model:
3D Model

Description:

RW-200-E-1-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RW-200-E-1-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-40 - 200 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.8 mm, .5 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:RW-200-E-1-0-SP
SKU:RYCCB03434010

Detailed Description

Enhance the durability and longevity of your cables with our RW-200-E-1-0-SP Heat Shrink Tubing. Crafted from high-quality Crosslinked Fluoroelastomer in a sleek Black hue, this tubing offers superior protection in even the most demanding environments. With a 2:1 shrink ratio and a shrink temperature of 175°C, it ensures a secure and tight fit when applied. Operating flawlessly in temperatures ranging from -40°C to 200°C, it guarantees reliable performance under extreme conditions. Its expanded diameter of 1 inch (25.4 mm) and recovered diameter of 0.5 inches (12.8 mm) make it versatile for various applications. Rest assured of its compliance with RoHS standards, providing peace of mind for environmentally conscious projects. Invest in this essential component for efficient wire and cable management, offering abrasion protection and insulation with ease.