| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RW-200-E-2-0-SP |
| Color: | Black |
| Material: | Crosslinked Fluoroelastomer |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -40 - 200 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1 in, 25.4 mm |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | RW-200-E-2-0-SP |
| SKU: | RYCCB03464001 |
RW-200-E-2-0-SP
| Heilind Number: | RYCCB03464001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RW-200-E-2-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your cables with our RW-200-E-2-0-SP Heat Shrink Tubing. Crafted from crosslinked fluoroelastomer in sleek black, this tubing boasts a 2:1 shrink ratio and can withstand temperatures ranging from -40 to 200°C. Perfect for providing abrasion protection, it recovers to a diameter of 1 inch and expands to 2 inches, ensuring a secure fit. RoHS compliant and of high-quality, this essential accessory guarantees reliability in wire and cable management projects. Elevate your installations with ease and precision.

