| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CB1054-000 |
| Voltage: | 600 V AC |
| Outside Diameter: | .04 mm, .074 in |
| Number of Conductors: | 2 |
| Number of Pairs: | 1 |
| Number of Strands: | 154 |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 302 °F |
| Wire Size: | 24 AWG |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| SKU: | RYCCB1054-000 |
CB1054-000
| Heilind Number: | RYCCB1054-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CB1054-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance power transmission with this 600V AC-rated wire, designed for industrial settings. Featuring a single pair of 24 AWG conductors with a silver-coated copper core, it ensures efficient signal conductivity. The modified radiation cross-linked ETFE polymer jacket offers exceptional durability, withstanding temperatures ranging from -85 to 302 °F (-65 to 200 °C). The blue color coding for both the wire and jacket simplifies identification. With 154 strands per conductor, this cable guarantees flexibility without compromising on strength. Trust in its quality for your electrical power and industrial applications.

