CB1056-000

Heilind Number:RYCCB1056-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CB1056-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82/0122-20-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CB1056-000
Voltage:600 V AC
Outside Diameter:.05 mm, .106 in
Number of Conductors:2
Number of Pairs:1
Number of Strands:154
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 302 °F
Wire Size:20 AWG
Wire Color:Blue
Jacket Color:Blue
SKU:RYCCB1056-000

Detailed Description

Enhance your industrial operations with this high-performance blue wire, meticulously crafted for durability and efficiency. With a voltage rating of 600 V AC and a robust construction featuring a modified radiation cross-linked ETFE polymer jacket, this wire guarantees reliable power transmission in even the harshest environments. The silver-coated copper conductor, comprising 154 strands, ensures optimal conductivity, while its 20 AWG wire size and operating temperature range of -85 to 302 °F (-65 to 200 °C) make it suitable for a wide range of applications. Whether you're powering machinery or connecting industrial equipment, this single-pair wire, with a slender .106-inch (.05 mm) diameter, is the perfect choice for seamless performance. Trust in its quality and efficiency to keep your operations running smoothly.