CB5369-000

Heilind Number:RYCCB5369-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CB5369-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SST-48-15/FR/97/RED/NM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CB5369-000
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 110 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1.5 in, 38.1 mm
SKU:RYCCB5369-000

Detailed Description

Enhance your HVAC projects with our SST-48-15/FR/97/RED/NM Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit. With a vibrant red hue, it not only provides color-coding capabilities but also meets stringent safety standards. Operating efficiently in temperatures ranging from -55 to 110 °C, it's suitable for a variety of applications. Whether you're looking for abrasion protection or wire management solutions, this high ratio heat shrink tubing is a versatile choice. Its recovered diameter of .5 inches and expanded diameter of 1.5 inches make it ideal for a range of tasks. Elevate your projects with this essential component.