| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RW-200-E-7/8-0-SP |
| Color: | Black |
| Overall Length: | 1.89 in, 48.01 mm, 48 mm |
| Material: | Crosslinked Fluoroelastomer |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 175 °C |
| Operating Temperature Range: | -40 - 200 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 11.045 mm, .435 in |
| Expanded Diameter: | 22.09 mm, .87 in |
| Part Aliases: | RW-200-E-7/8-0-SP |
| SKU: | RYCCB83464003 |
RW-200-E-7/8-0-SP
| Heilind Number: | RYCCB83464003 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RW-200-E-7/8-0-SP |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with this high-quality heat shrink tubing. Made from crosslinked fluoroelastomer, it offers exceptional protection against abrasion and harsh environments. With a shrink ratio of 2:1, it easily conforms to various cable sizes, providing a secure fit. Operating seamlessly in temperatures ranging from -40 to 200 °C, it ensures reliable performance in diverse applications. The black tubing, measuring 1.89 inches in overall length, is a versatile solution for your wire and cable management needs. Trust in its quality construction for efficient and long-lasting protection.

