RW-200-E-1-1/4-0-SP

Heilind Number:RYCCB83514003
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:RW-200-E-1-1/4-0-SP
ECAD Model:
3D Model

Description:

RW-200-E-1-1/4-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem RW-200-E-1-1/4-0-SP
Color:Black
Material:Crosslinked Fluoroelastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-40 - 200 °C
Product:Heat Shrink Tubing
Recovered Diameter:15.9 mm, .625 in
Expanded Diameter:1.252 in, 31.75 mm
Part Aliases:RW-200-E-1-1/4-0-SP
SKU:RYCCB83514003

Detailed Description

Enhance the durability and protection of your cables with our RW-200-E-1-1/4-0-SP Heat Shrink Tubing. Crafted from high-quality crosslinked Fluoroelastomer in a sleek black hue, this tubing boasts a 2:1 shrink ratio for a snug fit. With a shrink temperature of 175°C, it's ideal for various applications, while its operating temperature range of -40 to 200°C ensures reliable performance in diverse environments. RoHS compliant and with a recovered diameter of 15.9mm (.625 in) and expanded diameter of 31.75mm (1.252 in), it offers versatility and peace of mind. Perfect for abrasion protection and cable management, this heat shrink tubing is a must-have for any professional setting. Elevate your projects with its superior quality and performance.