CC0072-000

Heilind Number:RYCCC0072-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CC0072-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-3/16-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CC0072-000
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-2X-1K-3/16-S1-9
SKU:RYCCC0072-000

Detailed Description

Enhance cable organization and identification with our TMS-SCE-2X-1K-3/16-S1-9 Printable Shrink Tubing. Designed for seamless application, this white tubing boasts a 2:1 shrink ratio and an overall length of 1 inch, ensuring a snug fit around cables. With an operating temperature range of -55 to 135°C (-67 to 275°F), it offers reliable performance in various environments. Compatible with cables ranging from 1.75 to 4.06mm (.069 to .164 inches) in diameter, it is versatile and efficient. This ladder-style tubing is perfect for wire and cable marking, cards, and sleeves, making it a must-have for organizational needs.