CC3801-000

Heilind Number:RYCCC3801-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CC3801-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

RPS-1K-400-1000/2.0-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CC3801-000
Color:Yellow
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Compatible Cable Diameter:20.95 - 33.02 mm, .825 - 1.3 in
Tubing Type:Ladder
Part Aliases:RPS-1K-400-1000/2.0-S1-4
SKU:RYCCC3801-000

Detailed Description

Enhance cable organization with our RPS-1K-400-1000/2.0-S1-4 Yellow Shrink Tubing. Designed for a secure fit, this tubing has a 3:1 shrink ratio and is compatible with cables ranging from .825 to 1.3 inches in diameter. With an overall length of 1 inch, it offers ample coverage for various applications. Operating efficiently in temperatures from -30 to 105°C (-22 to 221°F), it ensures reliable performance in diverse environments. Its ladder design further enhances functionality, making it a versatile solution for wire and cable marking requirements. Elevate your labeling and identification processes with this high-quality shrink tubing.