CCK-ERK-3-B

Heilind Number:RYCCCK-ERK-3-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CCK-ERK-3-B
ECAD Model:
3D Model

Description:

CCK-ERK-3-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CCK-ERK-3-B
Color:White
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:CY2995-000
SKU:RYCCCK-ERK-3-B

Detailed Description

Enhance cable organization with our CCK-ERK-3-B tie-on markers, a crucial component of our K-Type Marker series. Crafted from durable white flexible PVC, these markers boast a straight-cut design for seamless application. Featuring bold black legends, they ensure easy and efficient cable identification. Suitable for cables ranging from .165 to .276 inches (4.2-7mm) in diameter, these markers offer versatile usage in various industries. Elevate your labeling and identification process with this essential accessory, ideal for wire and cable management.