CCK-ERK-3-B/Y

Heilind Number:RYCCCK-ERK-3-B/Y
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CCK-ERK-3-B/Y
ECAD Model:
3D Model

Description:

CCK-ERK-3-B/Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CCK-ERK-3-B/Y
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC9759-000
SKU:RYCCCK-ERK-3-B/Y

Detailed Description

Enhance cable organization with our CCK-ERK-3-B/Y Tie-On Marker, a must-have accessory for efficient cable management. Designed for easy identification, this marker features a vibrant yellow hue and crisp black lettering. Crafted from durable flexible PVC, it ensures long-lasting performance, while its straight cut and secure tie-on design offer hassle-free application. Suitable for cables with diameters ranging from .165 to .276 inches (4.2 to 7 mm), it provides versatile use in various settings. Elevate your labeling game with this essential K-Type Marker from our extensive Wire & Cable Markers collection.