CD00323001

Heilind Number:RYCCD00323001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD00323001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D027CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD00323001
Voltage:600 V AC
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCCD00323001

Detailed Description

This high-performance cable is designed for industrial applications requiring reliable power transmission and signal connectivity. With a sturdy construction and a voltage rating of 600 V AC, it guarantees safe and efficient operation even in demanding environments. The jacket, made of Halogen-Free Polymer, ensures low smoke and toxicity emissions in case of fire, while the Tin-Plated Copper conductors offer excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 to 150 °C, it is suitable for use in a wide variety of industrial settings. Ideal for powering and interconnecting equipment, this cable meets the stringent standards set by VG-95218-T028-D027CK3100, making it a dependable choice for your electrical infrastructure needs.