CD02753001

Heilind Number:RYCCD02753001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD02753001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

99M0121-26-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD02753001
Voltage:750 V AC
Wire Size:26 AWG
Jacket Material:Radiation-Crosslinked, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 120 °C
SKU:RYCCD02753001

Detailed Description

Energize your industrial operations with our high-performance Multiconductor Cable, designed to withstand the most demanding environments. Operating at 750 V AC, this cable is engineered with durable Tin-Plated Copper conductors and a Radiation-Crosslinked, Modified Polyester jacket, ensuring reliable power transmission. With a wire size of 26 AWG and an impressive operating temperature range of -55 to 120°C, it is ideal for use in a wide range of applications. Trust in the quality and durability of this cable for seamless connectivity in your electrical power systems.