CD08853001

Heilind Number:RYCCD08853001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD08853001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T021-C104

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD08853001
Voltage:600 V AC
Wire Size:6 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCCD08853001

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for reliable power transmission in demanding environments. Featuring a durable Halogen-Free Polymer jacket, it ensures optimal safety and protection against harsh conditions. The Tin-Plated Copper conductor delivers efficient conductivity, while the .6 mm² wire size is suitable for various power applications. With a voltage rating of 600 V AC and an operating temperature range of -55 to 105 °C, this cable is ideal for a wide range of industrial settings. Trust in its compliance with VG-95218-T021-C104 standards for quality assurance. Upgrade your electrical systems with this essential component for seamless and efficient power distribution.