CD08863001

Heilind Number:RYCCD08863001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD08863001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E04G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD08863001
Insulation Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
Wire Size:6 mm²
Rated Voltage:600 V
Jacket Color:Yellow
SKU:RYCCD08863001

Detailed Description

Discover the ideal wire solution for your electrical projects with this high-quality hookup and equipment wire. Featuring a durable construction with a conductor made of tin-plated copper and halogen-free polymer insulation, it ensures reliable performance in various applications. The .6 mm² wire size, rated for 600V, offers efficient conductivity, while the vibrant yellow jacket color allows for easy identification. With an operating temperature range of -55 to 105°C, it is suitable for use in both extreme cold and hot environments. Compliant with VG-95218-T020-E04G standards, this wire guarantees safety and quality. Perfect for a wide range of wiring needs, this versatile wire is a must-have for any professional electrician or DIY enthusiast.