CD13693001

Heilind Number:RYCCD13693001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD13693001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C004CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD13693001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:1 mm²
SKU:RYCCD13693001

Detailed Description

Elevate your industrial electrical projects with our high-performance multiconductor cable, designed to meet VG-95218-T028-C004CK3100 standards. Engineered for reliability, this cable features a durable construction with a Halogen-Free Polymer jacket and Tin-Plated Copper conductors, ensuring optimal performance in demanding environments. With a voltage rating of 600 V AC and a wire size of 1 mm², it's perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -30 to 105 °C, this cable guarantees efficiency and safety. Trust in its quality for your electrical power and industrial needs.