CD18993001

Heilind Number:RYCCD18993001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD18993001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T021-C015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD18993001
Voltage:600 V AC
Wire Size:6 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCCD18993001

Detailed Description

Achieve reliable power distribution with this industrial-grade multiconductor cable, designed for high-performance applications. Featuring a voltage rating of 600 V AC, this cable is suitable for demanding environments. The .6 mm² wire size, constructed with tin-plated copper conductors, ensures efficient power transfer. With a durable Halogen-Free Polymer jacket, it offers enhanced safety and protection. Operating seamlessly in temperatures ranging from -55 to 105 °C, this cable is ideal for a wide range of industrial settings. Compliant with VG-95218-T021-C015 standards, it guarantees quality and performance. Upgrade your electrical systems with this dependable and versatile cable solution.