CD35703001

Heilind Number:RYCCD35703001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD35703001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-G030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD35703001
Insulation Material:Flame-Retardant, Flexible Polyolefin
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:10 mm², 8 AWG
Rated Voltage:600 V
Jacket Color:Black
SKU:RYCCD35703001

Detailed Description

Experience premium quality and performance with our 8 AWG Black Hookup & Equipment Wire. Designed for superior conductivity and durability, this wire features a 10 mm² Tin-Plated Copper conductor with Flame-Retardant, Flexible Polyolefin insulation, making it ideal for a wide range of applications. With a rated voltage of 600 V and an operating temperature range of -65 to 150°C, it ensures reliable operation even in harsh environments. Compliant with VG-95218-T020-G030 standards, this wire guarantees safety and efficiency. Upgrade your wiring projects with this top-of-the-line solution.