CD41303001

Heilind Number:RYCCD41303001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD41303001
ECAD Model:
3D Model

Description:

VG-95218-T028-C003CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD41303001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCCD41303001

Detailed Description

Elevate your industrial power connections with this high-performance multiconductor cable. Boasting a robust design suited for demanding environments, it features a 1.5 mm² tin-plated copper conductor and a durable Halogen-Free Polymer jacket. With a maximum voltage rating of 600 V AC and an operating temperature range spanning from -30 to 105 °C, this cable ensures reliable and efficient operation. Perfect for a wide range of industrial applications, it complies with VG-95218-T028-C003CK3100 standards. Upgrade your wiring setup with this essential component for seamless power distribution.