CD47033001

Heilind Number:RYCCD47033001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD47033001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

99M1131-26-0/2/6-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD47033001
Voltage:750 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified Polyester
Operating Temperature Range:-55 - 120 °C
Wire Size:26 AWG
SKU:RYCCD47033001

Detailed Description

Power up your industrial applications with this high-performance multiconductor cable. Designed for durability and reliability, it features a voltage rating of 750 V AC, making it suitable for a wide range of power transmission tasks. The 26 AWG tin-plated copper conductors ensure efficient signal transfer, while the radiation-crosslinked, modified polyester jacket provides excellent protection against environmental factors. With an operating temperature range of -55 to 120 °C, this cable is ready to perform in even the harshest conditions. Trust in its quality and dependability for all your electrical power and industrial needs.