CD47993001

Heilind Number:RYCCD47993001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD47993001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T021-C102

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD47993001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
Wire Size:.4 mm²
SKU:RYCCD47993001

Detailed Description

Experience reliable power distribution with this industrial cable, engineered for high-performance applications. Featuring a durable construction, it is designed to withstand demanding environments with voltage ratings up to 600 V AC. The .4 mm² wire size and Halogen-Free Polymer jacket ensure both flexibility and safety, while the tin-plated copper conductor guarantees efficient conductivity. With an operating temperature range spanning from -55 to 105 °C, this cable is suitable for use in extreme conditions. Upgrade your power systems with this essential component, perfect for a variety of industrial and commercial settings.