CD48003001

Heilind Number:RYCCD48003001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD48003001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T021-C107

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD48003001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
Wire Size:1.2 mm²
SKU:RYCCD48003001

Detailed Description

Experience superior performance with our high-quality electrical power and industrial cable, designed for efficient power transmission in demanding environments. With a voltage rating of 600 V AC and a durable jacket made of halogen-free polymer, this cable guarantees safety and reliability. The tin-plated copper conductor ensures optimal conductivity, while the 1.2 mm² wire size accommodates a wide range of industrial applications. Operating seamlessly in temperatures ranging from -55 to 105 °C, this cable meets the stringent VG-95218-T021-C107 standards for quality and performance. Perfect for use in a variety of settings, from industrial machinery to power distribution systems, this multi-conductor cable is a versatile and essential component for any electrical project. Trust in its durability and efficiency for all your power transmission needs.