CD48153001

Heilind Number:RYCCD48153001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD48153001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E11G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD48153001
Insulation Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
Wire Size:3 mm²
Rated Voltage:600 V
Jacket Color:Yellow
SKU:RYCCD48153001

Detailed Description

Elevate your wiring projects with our high-quality 3mm² yellow hookup wire, a reliable essential for any electrical setup. Made from tin-plated copper with halogen-free polymer insulation, this wire guarantees durability and safety. With a rated voltage of 600V and an operating temperature range of -55 to 105°C, it excels in both performance and resilience. Compliant with VG-95218-T020-E11G standards, this wire is perfect for various applications in the aerospace, military, and telecommunications industries. Trust in its quality for all your connectivity needs.