CD61833001

Heilind Number:RYCCD61833001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD61833001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD61833001
Wire Size:.4 mm²
Jacket Color:Violet
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
SKU:RYCCD61833001

Detailed Description

Enhance your wiring projects with this high-quality violet hookup wire, meticulously crafted for optimal performance. Featuring a durable tin-plated copper conductor and halogen-free polymer insulation, it guarantees both conductivity and safety. With a wire size of 0.4 mm², it's suitable for various applications, while its 600V rating ensures reliable power transmission. Operating seamlessly in temperatures ranging from -55 to 105°C, it's perfect for both indoor and outdoor use. Compliant with VG-95218-T020-E027 standards, this wire is a must-have for any professional or DIY enthusiast looking for top-notch connectivity solutions.