CD62843001

Heilind Number:RYCCD62843001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD62843001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D057CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD62843001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
Wire Size:1.5 mm²
SKU:RYCCD62843001

Detailed Description

Elevate your industrial cable solutions with this high-performance wire, designed for critical power applications. With a voltage rating of 600 V AC and a robust 1.5 mm² wire size, it ensures reliable conductivity in demanding environments. The jacket, crafted from Halogen-Free Polymer, offers enhanced safety by minimizing toxic gas emissions in case of fire. Featuring tin-plated copper conductors, it guarantees efficient power transmission while withstanding temperatures ranging from -40 to 150 °C. Compliant with VG-95218-T028-D057 and CK3100 standards, this cable is a dependable choice for various industrial settings. Trust in its quality for seamless power connectivity.