| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CD70533001 |
| Insulation Material: | Halogen-Free Polymer |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -40 - 120 °C |
| Wire Size: | 5 mm |
| Rated Voltage: | 1000 V, 600 V |
| Jacket Color: | Black |
| SKU: | RYCCD70533001 |
CD70533001
Specifications
Detailed Description
Enhance your electrical setup with our durable .5 mm² Black Hookup & Equipment Wire. This high-quality wire, suitable for a variety of applications, features tin-plated copper conductors and halogen-free polymer insulation, ensuring both reliable conductivity and environmental safety. With a voltage rating of 600 V for general use and 1000 V for greater insulation, this wire is ideal for both commercial and industrial projects. Its wide operating temperature range of -40 to 120 °C guarantees performance in diverse conditions. Trust in the CL105-0111-0.50-0 for efficient and secure wiring solutions.

