CD70603001

Heilind Number:RYCCD70603001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD70603001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-0111-1.50-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD70603001
Insulation Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 120 °C
Wire Size:1.5 mm²
Rated Voltage:1000 V, 600 V
Jacket Color:White
SKU:RYCCD70603001

Detailed Description

Enhance your wiring projects with the CL105-0111-1.50-9 Hookup & Equipment Wire. Featuring a durable 1.5 mm² tin-plated copper conductor, this wire ensures reliable connectivity at a rated voltage of 600 V and 1000 V. Its white halogen-free polymer jacket offers both safety and versatility, suitable for a wide range of applications. With an operating temperature range of -40 to 120 °C, it can withstand harsh environmental conditions while maintaining optimal performance. Upgrade your wiring setup with this high-quality wire, perfect for industrial, commercial, or residential use.