CD70643001

Heilind Number:RYCCD70643001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD70643001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-0111-2.50-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD70643001
Wire Size:2.5 mm²
Jacket Color:White
Rated Voltage:1000 V, 600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 120 °C
SKU:RYCCD70643001

Detailed Description

Enhance your wiring projects with our high-quality Hookup & Equipment Wire, boasting a sturdy 2.5 mm² tin-plated copper conductor that ensures optimal conductivity. Encased in a durable white jacket made of halogen-free polymer, this wire guarantees both safety and longevity. With a generous 600V rating for general use and a 1000V rating for industrial applications, it's suitable for a wide range of setups. Operating smoothly in temperatures ranging from -40 to 120 °C, it's a reliable choice for various environments. Ideal for both professionals and DIY enthusiasts, our CL105-0111-2.50-9 wire is a must-have for any wiring project.