CD75113001

Heilind Number:RYCCD75113001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD75113001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0121-30-1/5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD75113001
Voltage:600 V AC
Outside Diameter:.048 in, 1.27 mm
Number of Conductors:2
Number of Strands:7
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:30 AWG
Wire Color:Brown, Green
Jacket Color:Brown
SKU:RYCCD75113001

Detailed Description

Experience reliable power transmission with this high-quality cable boasting a voltage rating of 600 V AC. Made for demanding industrial environments, it features 30 AWG tin-coated copper conductors with a durable Modified Radiation Cross-linked ETFE Polymer jacket. Resistant to extreme temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable ensures consistent performance. With a brown and green color code for easy identification, it consists of two conductors, each comprising seven strands, housed in a 1.27 mm (0.048 in) diameter jacket. Ideal for a wide range of applications, this cable is a versatile solution for your power and data transmission needs.