CD75133001

Heilind Number:RYCCD75133001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD75133001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0131-26-0/2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD75133001
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:26 AWG
SKU:RYCCD75133001

Detailed Description

Elevate your industrial operations with our high-performance multiconductor cable, designed to meet the demands of a wide range of applications. With a maximum voltage rating of 600 V AC and a durable jacket made from Modified Radiation Cross-linked ETFE Polymer, this cable ensures reliable and safe power transmission even in challenging environments. The tin-coated copper conductors, along with a wire size of 26 AWG, guarantee efficient connectivity and signal integrity. Operating smoothly in temperatures ranging from -65 to 150 °C (-85 to 302 °F), this cable is a versatile solution for diverse industrial needs. Trust in its quality and performance to power your operations with confidence.