CD79583001

Heilind Number:RYCCD79583001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD79583001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T023-C019

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD79583001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-55 - 105 °C
Wire Size:1.5 mm²
SKU:RYCCD79583001

Detailed Description

Stay compliant with stringent requirements by using our VG-95218-T023-C019 multiconductor industrial cable. Designed for reliable performance in demanding environments, this cable features a halogen-free polymer jacket and tin-plated copper conductors. With a voltage rating of 600 V AC and a wire size of 1.5 mm², it's suitable for various electrical power and industrial applications. Operating smoothly in temperatures ranging from -55 to 105 °C, this cable ensures consistent functionality even in extreme conditions. Trust in its durability and efficiency for your wire, cable, and assembly needs.