| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CD83413001 |
| Outside Diameter: | .056 - .059 in, 1.43 - 1.51 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Wire Diameter: | .058 in, 1.47 mm |
| Strand Size: | 31 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 20 AWG, .75 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .006 in, .15 mm |
| Conductor Outside Diameter: | .041 - .043 in, 1.05 - 1.08 mm |
| Operating Temperature Range: | -65 - 200 °C |
| SKU: | RYCCD83413001 |
CD83413001
Specifications
Detailed Description
Enhance your wire management setup with this high-quality 20 AWG hookup wire. With an outside diameter of .058 inches and made from radiation-crosslinked modified ETFE insulation material, it offers durability and reliability for various applications. The single conductor features 19 tin-plated copper strands, ensuring efficient conductivity. Rated for 600 volts, this blue wire is suitable for a range of projects, from electronics to industrial machinery. Upgrade your wiring solutions with this essential component, designed to meet your connectivity needs with precision and performance.

