CD86323001

Heilind Number:RYCCD86323001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD86323001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T027-A005CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD86323001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCCD86323001

Detailed Description

Experience top-tier performance with our cutting-edge 600 V AC cable, meticulously designed for industrial applications. Boasting a robust 1.5 mm² wire size and crafted from high-quality tin-plated copper, this cable ensures optimal conductivity and durability in any setting. Its Halogen-Free Polymer jacket not only guarantees safety but also enhances longevity, making it ideal for a wide range of electrical power and industrial uses. With an impressive operating temperature range of -30 to 105 °C, this cable is a reliable solution for even the most demanding environments. Trust in its excellence for seamless power transmission and industrial connectivity.