CD87723001

Heilind Number:RYCCD87723001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD87723001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-0111-0.75-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD87723001
Wire Size:.75 mm²
Jacket Color:White
Rated Voltage:1000 V, 600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 120 °C
SKU:RYCCD87723001

Detailed Description

Enhance your wiring projects with this high-quality .75 mm² wire in a crisp white jacket, perfect for maintaining a clean and professional appearance. Designed for optimal performance, it features a durable tin-plated copper conductor and halogen-free polymer insulation, ensuring both conductivity and safety. With a high rated voltage of 600 V and 1000 V, this wire is suitable for a wide range of applications, from household electronics to industrial machinery. Its wide operating temperature range of -40 to 120 °C guarantees reliability in diverse environments. Trust in the CL105-0111-0.75-9 for all your hookup and equipment wiring needs.