CD87783001

Heilind Number:RYCCD87783001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD87783001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-0111-4.00-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD87783001
Wire Size:4 mm²
Jacket Color:White
Rated Voltage:1000 V, 600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 120 °C
SKU:RYCCD87783001

Detailed Description

Enhance your electrical setups with this high-quality wire, boasting a robust 4mm² size and a crisp white jacket for easy identification. With a remarkable voltage rating of up to 600V (1000V for CT use), it ensures reliable performance in various applications. Crafted from durable tin-plated copper conductors and insulated with halogen-free polymer, this wire guarantees both conductivity and safety. Its wide operating temperature range of -40 to 120°C further enhances its versatility, making it ideal for use in demanding environments. Trust in the CL105-0111-4.00-9 for all your hookup and equipment wiring needs.