CD89843001

Heilind Number:RYCCD89843001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD89843001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0121-0.40-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD89843001
Voltage:750 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Flame-Retardant, Modified Polyester
Operating Temperature Range:-55 - 125 °C
Wire Size:.4 mm²
SKU:RYCCD89843001

Detailed Description

Power up your industrial applications with our high-performance 750 V AC cable. Designed for durability and safety, this flame-retardant cable features a .4 mm² tin-plated copper conductor, making it ideal for high-power transmission. With an operating temperature range of -55 to 125 °C, it can withstand extreme conditions with ease. Whether you're in need of reliable wiring for machinery, equipment, or power distribution systems, this cable is the perfect choice. Trust in its quality construction and performance to keep your operations running smoothly.