CD91573001

Heilind Number:RYCCD91573001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CD91573001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D015CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CD91573001
Voltage:600 V AC
Wire Size:.4 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCCD91573001

Detailed Description

Power up your industrial applications with this durable and efficient multiconductor cable. Designed for high-performance environments, it features a voltage rating of 600 V AC, making it ideal for heavy-duty power transmission. The .4 mm² wire size and tin-plated copper conductor ensure reliable connectivity, while the Halogen-Free Polymer jacket offers enhanced safety. With an operating temperature range of -40 to 150 °C, this cable is built to withstand extreme conditions. Whether you're in the field of electrical power, industrial machinery, or cable and wire assemblies, this VG-95218-T028-D015CK3100 compliant cable is a must-have for your operations. Trust in its quality and performance for seamless power distribution in your workplace.