| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CES-2-D1-AL |
| Part Aliases: | CC2429-000 |
| SKU: | RYCCES-2-D1-AL |
CES-2-D1-AL
| Heilind Number: | RYCCES-2-D1-AL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CES-2-D1-AL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
CC2429-000
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028509 - Product Improvement. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1297 adhesive tape and /97 adhesive pre-coat for heat-shrink molded shapes. TE Connectivity manufactures S1297 adhesive tape and /97 pre-coat adhesive from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||

