| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CES-3-A100 |
| Part Aliases: | 412014-001 |
| SKU: | RYCCES-3-A100 |
CES-3-A100
| Heilind Number: | RYCCES-3-A100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CES-3-A100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
CES-3-A100
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028509 - Product Improvement. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1297 adhesive tape and /97 adhesive pre-coat for heat-shrink molded shapes. TE Connectivity manufactures S1297 adhesive tape and /97 pre-coat adhesive from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function | Download | |||
| 09/12/2025 | P-25-028788 - Manufacturing location change. The attached list of Part Numbers will be affected by the transfer of the manufacturing location for a raw material that TE Connectivity purchases from an outside vendor. | Download | |||
| 12/23/2023 | P-23-025549 - Product Material Specification Update. Parts specified to RW-2019, which includes S1297 Tape and molded parts coated with /97 adhesive. Product Material Specification Update | Download | |||

